Carling Technologies 6FA54-73

Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6FA54-73.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet2 pages14 years ago
Datasheet4 pages6 years ago
Datasheet1 page28 years ago

element14 APAC

Farnell

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-3.85%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM636H
Switch Toggle ON ON SPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM639H
Bat-Handle Toggle Switch SPDT On-Off-On (maintained) 15A/125Vac 15A/250Vac 15A/24Vdc

Descriptions

Descriptions of Carling Technologies 6FA54-73 provided by its distributors.

Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Switch; Toggle; SPST; (ON)-NONE-OFF; Std Rnd Actuator; Non-Illum; 15A 125VAC; Screw
Toggle Switch, SPST, Momentary, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, SPST, (ON)-OFF, 15A, 250VAC, UNSEALED, SCREW TERMINAL
Toggle Switches TOGGLE SWITCH SPST, 15A, 250V
Toggle Switch,SPST,10A @ 250V,Screw
SWITCH TOGGLE SPST-NO 15A 125V
Switch, Toggle, Spst, 15A, 250V; Switch Operation:(On)-Off; Contact Configuration:spst; Illumination:non Illuminated; Product Range:f Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
6FA54-73, Carling Technologies, heavy duty AC rated toggle switch, single pole, Momentary On-None-Off, with screw terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI