Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1TL1-3

Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

$ 27.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-3.

Electro Sonic

Datasheet14 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Inventory History

3 month trend:
-31.85%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1NT1-1
Switch Toggle ON OFF ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-1
HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TL1-3 provided by its distributors.

Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPDT, 3 Connections, Maintained On/Maintained On, 1 hp, 15A at 277V AC
Toggle Switch,SPST,On None On,15/32in. mnt,15A 125VAC,Sealed,UL CSA
Toggle switch, metal, 1 pole, latching, On-On, 15 A/125 VAC, silver-plated, 1TL1-3
125V Single Pole Double Throw (SPDT) Direct Insert 15A Toggle Switches ROHS
Bat-Handle Toggle SPDT On-On maint 15A/125Vac 15A/250Vac 15A/28Vdc
Toggle Switch, SPDT, Off-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch, Toggle, MANUAL, SPDT, 15AMPS, ON-ON
Switch Toggle SP Toggle Screw 20A 230VAC 250VDC Panel Mount
Honeywell Button switch, SPDT, open-turn on switch, bushing, 15 A
TL Series Manual Toggle Switch, SPDT Cir
SWITCH, TOGGLE, SPDT, 20A, 277V; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:TL Series; Switch Mounting:-; Contact Current Max:20A; Contact Voltage 23F1897
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-3, MS24523-23. 1TL1-3 is an environmentally sealed military grade toggle switch. 1 pole, 2 position, screw terminals, standard lever. The 1IL1-3 has SPDT ON-NONE-ON circuitry and is mil spec to MS24523-23. Because of our buying power we are offering these at a special price to you on this popular toggle switch.
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Standard Lever, Military Part Number MS24523-23 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL1-3.
  • 1TL1-3..