What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 1TL1-1

HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
$ 27.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-1.

Farnell

Datasheet14 pages8 years ago
Datasheet17 pages12 years ago
Datasheet1 page0 years ago

Burklin Elektronik

Honeywell

element14 APAC

TME

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.4
$ 23.92
Stock
71,408
16,186
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Actuator Material
-
-
Termination
Screw
Screw
Current Rating
15 A
-
Voltage Rating (DC)
250 V
-
Illumination Type
Illuminated, Non-Illuminated
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-1
Switch Toggle ON OFF ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TL1-1 provided by its distributors.

HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
MICRO SWITCH Toggle Switches, TL Series, Single Pole Double Throw SPDT 3 Position On, Off, On
Switch Toggle ON OFF ON SPDT Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Bat-Handle Toggle SPDT On-Off-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Honeywell Button switch, SPDT, open-shut-turn on switch, bushing, 15 A
Switch Toggle SP Toggle Screw 20A 230VAC 250VDC Panel Mount
Toggle Switch, SPDT, On-off-on, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
SWITCH, SPDT, ON-OFF-ON; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:On-Off-On; Terminal Type:Screw
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-1, MS24523-21. Honeywell environmentally sealed military grade toggle switch. 1 pole, 3 position, Screw terminals with Standard Lever. 1TL1-1 offers SPDT ON-OFF-ON circuitry and is mil spec to MS24523-21. Because of Peerless’ buying power, we offer these very competitive prices on the popular 1TL1-1 toggle switch.
Honeywell 1TL1-1 Toggle Switch Brand: Honeywell. Part Number: 1TL1-1. Honeywell MICRO SWITCH Toggle Switch, Series: TL Series, 277 VAC, 250 VDC, 20 A, 50/60 Hz Frequency, SPDT Contact Configuration, 15 A at 125/250/277 VAC Contact, 1 Pole, Toggle Actuator, IP67/68 Enclosure, Bushing Mounting, Screw Terminal, Environmental Conditions: -65 to 71 deg C Temperature, 0.62 in L x 1.12 in W Dimensions. Additional Description: HONW-1TL1-1 (N) SEALED OI SWITCH MS24523-21 NON-CANCELABLE, NON-RETURNABLE Micro Toggle Switch,TL Series POSITION, SCREW TERMINAL, 15 A, STANDARD LEVER, MILITARY PART NUMBER MS24523-21..
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-21 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL11