Honeywell 1TB1-3

Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder
$ 125.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TB1-3.

Farnell

Datasheet14 pages10 years ago
Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZM90G70A01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Honeywell1TB1-2
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Honeywell1TB1-1
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder
Switch, Basic;Snap Action;SPDT;(On);10A125V;Roller Lever;IP67;Solder

Descriptions

Descriptions of Honeywell 1TB1-3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder
Snap Acting/Limit Switch, DPDT, Momentary, 1.77mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature; Plunger Head; DPDT; 10A
BASIC SWITCH, TB SERIES, DPDT, 10A 250VAC, PLUNGER ACT, SOLDER LUGS
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches Snap Action 10A 250VAC 1.95N Thru
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:14ozf; Switch Terminals:Solder Lug; Circuitry:DPST; Contact Current Max:10A; Current Rating:10A; Features:Double-Break; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH TB Series Basic Switch, Double Pole Double Throw Double Break Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Solder Termination MICRO SWITCH TB Series miniature double-break basic switches are basic double-break units that offer a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TB1-3..