Honeywell 1TB1-2

Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
$ 95.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TB1-2.

Master Electronics

Datasheet14 pages10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-4.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZM90G70A01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Honeywell1TB1-1
Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Honeywell1TB1-3
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder
OmronJ-7
Switch Snap Action N.O./N.C. SPDT Pin Plunger Turret 7A 250VAC 250VDC 1.37N Screw Mount

Descriptions

Descriptions of Honeywell 1TB1-2 provided by its distributors.

Miniature Snap Action Switch, Pin, Plunger Actuator, DPDT, 10A @ 240V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 1.77mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Switch, Basic, Miniature, DOUBLE BREAK, 10 AMPS, PIN PLUNGER, END Solder TERM.
HONEYWELL 1TB1-2 Microswitch, TB Series, DPST, Plunger, Solder, 10 A, 250 VAC
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches 10A 250 VAC DPDT
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
MICROSWITCH, PLUNGERDPST, 10A; Contact Configuration:DPST; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:13ozf; Contact Voltage AC:250V; Max Contact Current:10A; Terminal Type:Solder; Max Contact Current AC:10A; Max Contact Voltage AC:250V; Max Operating Force:3.61N; Series:TB; Switch Case:Phenolic
MICRO SWITCH TB Series Basic Switch, Double Pole Double Throw Double Break Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Solder Termination MICRO SWITCH TB Series miniature double-break basic switches are basic double-break units that offer a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source.
Actuation Force N = 1.95 / Contact Configuration = 2CO / Termination Type = Soldering / Contact Voltage - AC V = 250 / Contact Current - AC A = 10 / Width mm = 17.8 / Length mm = 50.8 / Series = TB / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Pin Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-TB1-2
  • 1TB12