ZF DC2C-A1AA

Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC2C-A1AA.

IHS

Datasheet4 pages16 years ago

Future Electronics

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-56.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellV7-7B17D8-140
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 15A
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 15A 250VAC 250VDC 0.69N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 250VAC 250VDC 1.23N Screw Mount
C&K ComponentsLCA10150P00SC
Snap Acting/Limit Switch, SPDT, Momentary, 1.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Crouzet831700C2.0
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action Pin Plunger 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount Solder
C&K ComponentsLCA10150T09SC
Snap Acting/Limit Switch, SPDT, Momentary, 5.05mm, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of ZF DC2C-A1AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Button Type Actuator, Panel Mount
ZF Micro Switch, push button type, welding end, Contact rated current 10.1 A @ 250 V AC, SPDT
DC Series Sub Mini SPDT 3.47 N Button Solder Lug Snap Action Switch
ZF (Cherry) Sealed Subminiature Snap Switch, PN - DC2CA1AA
Basic / Snap Action Switches Sub-Miniature Sealed Snap Action Switch
ZF DC2C-A1AA BasicSnap Action Switch SPDT 10A Sealed
ZF Micro Switch, Button Type, Solder Terminals, 10.1A @ 250VAC SPDT
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:340gf; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Switch Terminals:Quick Connect / Solder; Actuation Type:Plunger; Actuator Type:Pin Plunger; Approval Bodies:VDE, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Current AC Max:10.1A; Contact Material:AuNi; Contact Voltage AC Max:250V; Differential Travel Max:0.1mm; External Depth:6.5mm; External Length / Height:9.25mm; External Width:20mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; IP / NEMA Rating:IP6K7; Material:PET/PBT; No. of Poles:1; Operating Force:3.33N; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Over Travel Min:0.6mm; Pre-travel:8.4mm; Series:DC; Switch Case:PET / PBT; Terminal Type:Solder / Quick Connect

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC2C-A1AA.
  • DC2CA1AA