Honeywell 1PB43

Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Panel Mount Solder
$ 291.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1PB43.

Farnell

Datasheet4 pages28 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-16.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZGE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8636AB
Pushbutton Switch, SPDT, On-on, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount
APEM8632AB
Switch Mini P/B;Sealed;SPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
Pushbutton Switch, SPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 1PB43 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Panel Mount Solder
PUSHBUTTON SWITCH, 250VAC, SPDT, NON-LIGHTED, 5 AMPS, ON-(ON)
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Solder Clad; Actuator / Cap Color:Red; Actuator Diameter:0.56"; Actuator Style:Round; Contact Current Max:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, SPDT, ON-MOM; Switch Function Type:Mom - ON; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Solder Clad; Actuator / Cap Colour:Red

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1PB43.