Honeywell 1PB4

Switch Non-Lighted Pushbutton; 250V AC; 5A/30V DC; SPDT
$ 319.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1PB4.

Farnell

Datasheet4 pages28 years ago

element14 APAC

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZGE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8636AB
Pushbutton Switch, SPDT, On-on, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount
APEM8632AB
Switch Mini P/B;Sealed;SPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
Pushbutton Switch, SPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 1PB4 provided by its distributors.

Switch Non-Lighted Pushbutton; 250V AC; 5A/30V DC; SPDT
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Panel Mount Solder
BASIC SWITCH, MINIATURE, SPDT, 11 AMPS, SIMULATED ROLLER ACT, QUICK CONNECT TER
SWITCH, SPDT, ON-MOM; Contact Configuration:SPDT; Switch Function Type:On-(On); Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:5A; Actuator Type:Round; Terminal Type:Solder; Actuator / Cap Colour:Black; Max Contact Current AC:5A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Series:PB

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO