Honeywell 19C015PG7K

Gage Peizoresistive Pressure Sensor 0-15 Psi 0-100MV Cylindrical Through Hole Mount
$ 396.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C015PG7K.

Farnell

Datasheet8 pages5 years ago

IHS

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C015PG4K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Honeywell19C015PA4K
Sensor, Stainless Steel Isolated Pressure, Port Connection, Absolute Press Typ
Honeywell19C015PA1K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes

Descriptions

Descriptions of Honeywell 19C015PG7K provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
PRESSURE TRANSMITTER, GAUGE, 0-15PSI; Pressure Type:Gauge; Pressure Port Type:BSPP; Operating Pressure Min:0psi; Operating Pressure Max:15psi; Pressure Port Size:1/4"; Transducer Connection / Termination:Cable; Supply Voltage Min:- RoHS Compliant: Yes
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, gage, 1/4 BSPP, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO