Honeywell 19C015PG4K

Gage Peizoresistive Pressure Sensor 0-15 Psi 0-100MV Cylindrical Through Hole Mount
$ 386.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C015PG4K.

Farnell

Datasheet8 pages5 years ago

DigiKey

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-52.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell19C015PA4K
Sensor, Stainless Steel Isolated Pressure, Port Connection, Absolute Press Typ
SENSOR, 0-15 PSIG, 12.5-30VDC, 4-20MA OUTPUT, GAUGE PRESSURE TYPE, CALIBRATED
TRANSDUCER, PRESSURE, 0 PSI TO 15 PSI, GAUGE, 1/4-18 NPT, CABLE VERSION, 2 FEET

Descriptions

Descriptions of Honeywell 19C015PG4K provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Sensor, Stainless Steel Isolated Pressure, 0-15 PSIG, Gage, 19mm
Pressure Sensor; Sensor Output:Voltage; Port Style:NPT; Operating Pressure Max:15psi; Operating Pressure Min:0psi; Supply Voltage Max:15VDC; Port Size:1/8"; Pressure Type:Gage; Sensor Terminals:Cable
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, gage, 1/8-27 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO