Honeywell 194-222LNS-C01

194 Series-discrete Thermistors-uni-curve With Insulated Leads And Epoxy
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 194-222LNS-C01.

Sager Electronics

Datasheet11 pages10 years ago

Related Parts

Thermistor NTC 2.2KOhm 3% 2-Pin Cardboard Box
Thermistor NTC 2K Ohm 1% 2-Pin Wire 3560K >= -3.5 Bulk Automotive
Thermistor NTC 2250Ohm 2-Pin Radial Bulk

Descriptions

Descriptions of Honeywell 194-222LNS-C01 provided by its distributors.

194 SERIES-DISCRETE THERMISTORS-UNI-CURVE WITH INSULATED LEADS AND EPOXY
Thermistor Discrete 2.252K Ohm 2-Pin Radial
TEMPERATURE SENSING - COMPENSATION NTC;
THERM NTC 2.252KOHM 3974K BEAD
THERMAL-THERMISTORS -CHIP & DISC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO