Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57861S202F40

Thermistor NTC 2K Ohm 1% 2-Pin Wire 3560K >= -3.5 Bulk Automotive
$ 1.552
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57861S202F40.

IHS

Datasheet14 pages15 years ago

Farnell

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
-0.34%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Thermistor NTC 2K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200
Thermistor NTC 2K Ohm 2% 2-Pin Radial 3528K -4 to -3.5 Bulk
Epcos 2.2kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Thermistor NTC 2.2KOhm 3% 2-Pin Bulk
Thermistor NTC 2.2KOhm 5% 2-Pin Radial Cardboard T/R

Descriptions

Descriptions of TDK B57861S202F40 provided by its distributors.

Thermistor NTC 2K Ohm 1% 2-Pin Wire 3560K >= -3.5 Bulk Automotive
B57861S Series 2 kOhm 3560 K NTC Thermistors for Temperature Measurement
NTC THERMISTOR; Zero Power Resistance at; at 25 C:2kohm; Product Range:B57861S Series; Beta Value (K):3560K;
NTC Thermistor, 2000ohm, Through Hole Mount
Thermistor NTC 2KOhm 1% 2-Pin Radial Bulk
Ntc Thermistor S 861/2 K/F 40 1%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57861-S202-F40
  • B57861S 202F 40
  • B57861S202F40.