Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLP100E3222H

Thermistor NTC 2.2KOhm 3% 2-Pin Cardboard Box
$ 1.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLP100E3222H.

IHS

Datasheet6 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
+109%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor NTC 2.2KOhm 3% 2-Pin Cardboard Box
Thermistor NTC 2.2KOhm 3% 2-Pin Bulk
NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount
Epcos 2.2kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTCLE100E3 Series 2.2 kOhm ±3 % 3977 K Radial Through Hole NTC Thermistor
Thermistor PTC Overheat Sensing with Lug-terminal 2.2 kOhm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of Vishay NTCLP100E3222H provided by its distributors.

Thermistor NTC 2.2KOhm 3% 2-Pin Cardboard Box
NTC Thermistor, 2200ohm, Chassis Mount
NTC THERMISTOR 2.2K OHM 3% PROBE
Res, Vishay Ntclp100E3222H; |Vishay NTCLP100E3222H
±0.75% free hanging 25mm*6mm*395mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric