Honeywell 192-302LEW-A01

NTC Thermistor, 3000ohm, Through Hole Mount
$ 3.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 192-302LEW-A01.

JRH Electronics

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

Agility

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

NTC Thermistors Uni-Curvew/bare lead epoxy,50KOhm Thermis
Thermistor;100;PCB Mount Mtg. Type;1.5" Lead;Tinned Copper;0.095" Disc Dia.
Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOPS692
OPS692 Series 30 V 935 nm 50 mA Phototransistor LED and Photosensor Pair
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS

Descriptions

Descriptions of Honeywell 192-302LEW-A01 provided by its distributors.

NTC Thermistor, 3000ohm, Through Hole Mount
NTC Thermistors 3KOhm, 1 deg C Tol 2.413mm Diameter
THERMISTOR NTC 3KOHM 3974K BEAD
Thermistor 3K Ohm 1% 2-Pin Radial 3974K
Sensors, Thermal, Discrete Thermistors
THERMAL-THERMISTORS -CHIP & DISC
192 Series, Uni-Curve with bare leads and epoxy, 3,000 Ohm resistance, ±1,0 °C [1.8 °F] tolerance, 25/85 BETA = 3974 192 Series Thermistors are high quality, low-cost, resistance temperature-matched interchangeable units. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO