Honeywell 16CX2

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Panel Mount
$ 1,830.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 16CX2.

Honeywell

Instruction Sheet10 pages5 years ago
Instruction Sheet11 pages6 years ago
Instruction Sheet16 pages7 years ago
Instruction Sheet16 pages8 years ago
Instruction Sheet16 pages9 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-7.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZE6-2RN72
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1.5A 240VAC 6.67N Linear Screw Mount
HoneywellBZE6-2AN
LIMIT SWITCH, MEDIUM DUTY ENCLOSED, TOP PLUNGER, SPDT, SNAP ACT, BZE6 SERIES
HoneywellBZE6-2RQ72
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 1A 250VAC 3.61N Linear Conduit

Descriptions

Descriptions of Honeywell 16CX2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Panel Mount
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 5A 125VAC 28VDC Rotary Conduit
LIMIT SWITCH, EXPLOSION PROOF, SHORT HOUSING, SIDE ROTARY, LEVER NOT INCLUDED
Electromechanical Switch Enclosed Switch SPDT 1A
Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Explosion Proof Limit Switch; Actuator Style:Side Rotary; Operating Force Max:1.25N; Contact Voltage AC Max:120V; Contact Current AC Max:1A; Switch Terminals:Screw; Circuitry:SPDT-1NO/1NC; Series:CX ;RoHS Compliant: Yes
MICRO SWITCH™ CX switches are built especially for outdoor use in hazardous atmospheres. These enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas.
HONEYWELL MICRO SWITCH 16CX2 Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Top, 1 (Inductive) Amps, Contact Form SPDT, Snap Action, 1NC/1NO, Silver Contacts, Voltage Rating 120VAC, NEMA Rating 1, 3, 4, 4X, 6, 6P, 7, 13, 3/4 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, 67, Movement CW/CCW, Travel Maximum Pretravel 30 Degrees , Minimum Over Travel 5 Degrees , Differential Travel 20 Degrees , Series CX, Operating Temp. Range -13 Degrees to 185 Degrees F, Body Material Aluminum

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO