Honeywell 140-502LAG-RB1

Thermistor, Disc; 5000 Ohms @ +25 C; Pcb Mount Mtg. Type; 0.1"" Disc Dia.; +150
$ 30.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 140-502LAG-RB1.

IHS

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
NTC THERMISTORS, NTC ETFE AWG30 5K SPECIAL TOLERANCE BULK E3
Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
THERMISTOR, 5 KOHM, +/-1%, L15, Zero Power Resistance at 25°C:5kohm
Epcos 5kOhms 60mW Measurement NTC Thermistor; 12s; 2.41 (Dia.) x 6.5mm
NTC Sensor Assembly / Systems, Nominal Resistance=5kΩ, Nominal Resistance Tolerance=±2.0%

Descriptions

Descriptions of Honeywell 140-502LAG-RB1 provided by its distributors.

THERMISTOR, DISC; 5000 OHMS @ +25 C; PCB MOUNT MTG. TYPE; 0.1"" DISC DIA.; +150
NTC Thermistors 5KOHM 25% Thermistor NTC
NTC Thermistor, 5000ohm, Through Hole Mount
THERMISTOR NTC 5KOHM 3887K DISC
Thermistor 5K Ohm 10% 2-Pin Radial
5kΩ ±10% ±1.3% NTC Thermistors ROHS
NTC Thermistor; Thermistor Type:NTC; Resistance:5kohm; Thermistor Tolerance:-10% to +10%; Operating Temperature Range:0°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:4mW/°C
NTC Thermistor; Resistance:5kohm; Thermistor Tolerance:± 10%; Dissipation Constant:4mW/°C; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Resistance Ratio:9.1 ;RoHS Compliant: No

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140-502LAG-RB1.