EPCOS B57703M0502G040

NTC Sensor Assembly / Systems, Nominal Resistance=5kΩ, Nominal Resistance Tolerance=±2.0%
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57703M0502G040.

Burklin Elektronik

Datasheet12 pages7 years ago

EPCOS

Newark

TME

DigiKey

Inventory History

3 month trend:
-10.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
THERMISTOR, 5 KOHM, +/-1%, L15, Zero Power Resistance at 25°C:5kohm
Epcos 5kOhms 60mW Measurement NTC Thermistor; 12s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3480K -3.5 Bulk
Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk

Descriptions

Descriptions of EPCOS B57703M0502G040 provided by its distributors.

NTC Sensor Assembly / Systems, Nominal Resistance=5kΩ, Nominal Resistance Tolerance=±2.0%
NTC, 5 kΩ, ±2 %, 0.15 W, 3988 K, 0.003 W/K, 28 s, screw mounting, B57703M0502G040
Thermistor NTC 5K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Automotive
Bulk PROBE 2 Through Hole NTC Thermistor 6.5mm 125C 3988K 0.15W
TDK B57703M0502G040 NTC Temp Sensor -55 to +125°C 5 kΩ 1 piece
THERM NTC 5KOHM 3988K RING LUG / NTC Thermistor 5k Ring Lug
5K¦¸ ¡À2% 150mW ¡À1% 3988K 8.5mm*6.5mm*17.5mm
5k惟 150mW 卤2% 卤1% NTC Thermistors ROHS
NTC Thermistor, 5000ohm, Chassis Mount
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 5K, Th; Thermistor Type:Ring Lug, Probe; Resistance (25°C):5Kohm; Product Range:B57703M Series; B-Constant:3988K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:45Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |EPCOS (TDK) B57703M0502G040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57703-M0502-G040