Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TFPTL15L5001FL2B

THERMISTOR, 5 KOHM, +/-1%, L15, Zero Power Resistance at 25°C: 5kohm
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPTL15L5001FL2B.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+71.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 155C 3980K 1%
Thermistor NTC 5000Ohm 1% 2-Pin Radial Bulk
Epcos 4.7kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm | EPCOS B57164K472J

Descriptions

Descriptions of Vishay TFPTL15L5001FL2B provided by its distributors.

THERMISTOR, 5 KOHM, +/-1%, L15, Zero Power Resistance at 25°C:5kohm
5KΩ ±1% 100mW Through hole mounting 3.8mm*4mm*2.4mm
Thermistor PTC 5K Ohm 1% 2-Pin Radial Bulk
PTC Thermistor, 5000ohm, Through Hole Mount
THERMISTOR, 5 KOHM, +/-1%, L15; Thermistor Type:PTC; Resistance:5kohm; Thermistor Tolerance:± 1%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-55°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +70°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric