Honeywell 13C1000PS5K

Industrial Pressure Sensors 1000PSI, Pressure Transducer, Sensor
$ 392.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13C1000PS5K.

IHS

Datasheet8 pages13 years ago

Sager Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell13C1000PA4K
HONEYWELL 13C1000PA4K PRESSURE SENSOR, 0 to 1000PSI, 1/8 in - 27 NPT
HoneywellMLH01KPSB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1000psi Sealed Gage Medical 3-Pin
HoneywellMLH01KPSB01B
Sensor, Pressure, 1000 Pressure Range, 4-20mA Output, Packard Connector

Descriptions

Descriptions of Honeywell 13C1000PS5K provided by its distributors.

Industrial Pressure Sensors 1000PSI, Pressure Transducer,Sensor
Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 1000Psi Max, Cylindrical
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Pressure Sensor; Port Style:Straight; Operating Pressure Max:1000psi; Operating Pressure Min:0psi; Operating Pressure:0-1000 Psi; Output Type:Voltage; Port Size:1/4"; Pressure Measure Type:Sealed Gage; Sensor Terminals:Through Hole ;RoHS Compliant: Yes
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 1000 psi, sealed gage, 1/4-18 NPT, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13C1000PS5K.