What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell MLH01KPSB01B

Sensor, Pressure, 1000 Pressure Range, 4-20mA Output, Packard Connector
$ 308.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH01KPSB01B.

Electro Sonic

Datasheet10 pages8 years ago
Datasheet4 pages15 years ago

IHS

Sager Electronics

Honeywell

Agility

Supply Chain

Country of OriginMexico
Introduction Date2011-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellMLH01KPSP06C
Strain Guage Sensor, Gage, 0.25%, 1-6V, Cylindrical, Unspecified Mount
HoneywellMLH060BSD14B
Industrial Pressure Sensor 0bar to 60bar Sealed Gage Medical 3-Pin
HoneywellMLH060BSB01B
Industrial Pressure Sensor 0bar to 60bar Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH01KPSB01B provided by its distributors.

Sensor, Pressure, 1000 Pressure Range, 4-20mA Output, Packard Connector
Industrial Pressure Sensor 0psi to 1000psi Sealed Gage Medical 3-Pin
Industrial Pressure Sensors 0 psi to 1000 psi PSIS PK 1/4-18 NP
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
Pressure Sensor; Sensing Accuracy:0.25%; Operating Pressure Max:1000psi; Sensor Output:Current; Port Size:1/4"; Port Style:NPT; Pressure Measure Type:Sealed Gage; Sensor Terminals:Connector; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO