Honeywell 13C1000PA4K

HONEYWELL 13C1000PA4K PRESSURE SENSOR, 0 to 1000PSI, 1/8 in - 27 NPT
$ 370.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13C1000PA4K.

IHS

Datasheet8 pages13 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+5.82%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellMLH01KPSB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1000psi Sealed Gage Medical 3-Pin
HoneywellMLH01KPSB01B
Sensor, Pressure, 1000 Pressure Range, 4-20mA Output, Packard Connector
HoneywellMLH01KPSB06B
Sensor, Pressure, 4-20mA Output, Packard Connector, 1/8 Inch NPT Port

Descriptions

Descriptions of Honeywell 13C1000PA4K provided by its distributors.

HONEYWELL 13C1000PA4K PRESSURE SENSOR, 0 to 1000PSI, 1/8 in - 27 NPT
SENSOR,13MM, STAINLESS STEEL ISOLATED PRESSURE SENSOR,0-1000 PSIA
PRESSURE SENSOR, 0 to 1000PSI, 1/8 in -; PRESSURE SENSOR, 0 to 1000PSI, 1/8 in - 27 NPT ; Operating Pressure Range:0psi to 1000psi; Sensor Output:Voltage; Voltage Rating:15VDC; Port Style:1/8 in - 27 NPT; Pressure Measurement Type:Absolute
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 1000 psi, absolute, 1/8-27 NPT, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO