Honeywell MLH01KPSB06A

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1000psi Sealed Gage Medical 3-Pin
$ 297.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH01KPSB06A.

Sager Electronics

Datasheet10 pages8 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
-48.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellMLH01KPSM06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1000psi Sealed Gage Medical 3-Pin
HoneywellMLH01KPSP06C
Strain Guage Sensor, Gage, 0.25%, 1-6V, Cylindrical, Unspecified Mount
HoneywellMLH500PSB09A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH01KPSB06A provided by its distributors.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1000psi Sealed Gage Medical 3-Pin
Sensor, Pressure, 1000 Pressure Range, 0.5-4.5Vdc Ratiometric
Strain Guage Sensor, Gage, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
Pressure Sensor; Sensing Accuracy:0.25%; Operating Pressure Max:1000psi; Sensor Output:Voltage; Port Size:1/8"; Port Style:NPT; Pressure Measure Type:Sealed Gage; Sensor Terminals:Solder Lug/Quick Connect ;RoHS Compliant: Yes
MICRO SWITCH MLH01KPSB06A Sealed Gage Pressure Sensor, 0-1000 psi. More details: Sealed Gage Pressure Sensor, Range 0 to 1000 psi, Pressure Range (In. WC) 1000, Accuracy +/-0.25 Percent Full Scale, Output Ratiometric 5V, 10 Percent to 90 PercentVsProcess Connection 1/8-27 NPT, Electrical Connections Delphi Packard Metri-Pack 150Wetted Materials Stainless Steel 304L, Haynes 214 AlloyOperating Temp. -40 Degrees F to 257 Degrees FSafety Rating CE, ULCompatible With Harsh Media

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO