MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
MICROSWITCH, PIN PLUNGER, SPDT, 1A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Pin Plunger; Operating Force:5ozf; Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:1A; Terminal Type:Solder; Max Contact Current AC:1A; Max Contact Current DC:1A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Operating Force:1.39N; Series:SX; Switch Case:Phenolic