Honeywell 412SX21-T

Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Solder Terminal, Spherical Plastic Plunger Actuator,...
$ 31.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 412SX21-T.

TME

Datasheet12 pages10 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-31.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell311SM68-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 1A @ 120V AC Contact Rating
Honeywell313SX4-T
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.52mm, Solder Terminal, Panel Mount
Honeywell313SX2-T
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 28VDC 0.31N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 1A 125VAC 30VDC 0.29N Screw Mount
SWITCH SNAP ACTION SPDT 1A 125V
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 1A 125VAC 30VDC 0.15N Screw Mount

Descriptions

Descriptions of Honeywell 412SX21-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Solder Terminal, Spherical Plastic Plunger Actuator, Panel Mount
Electromechanical Switch Basic Switch N.O./N.C. SPDT 1A
30V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
On-Mom SPDT 1.41N 100¦Ìm 10000000Cycles 25000Cycles@ (CE/KEMA) 1A SPDT
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
MICROSWITCH, PIN PLUNGER, SPDT, 1A 125V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:1A; Contact Voltage DC Nom:30V; Switch Case:Phenolic RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412SX21T