Descriptions of Honeywell 11TS15-7 provided by its distributors.
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
HONEYWELL 11TS15-7 Toggle Switch, TS Series, Non Illuminated, SPDT, (On)-Off-(On), Panel, 15 A
TOGGLE SWITCH, 20 A AT 125 VAC, 10 A AT 277 VAC, SPDT, SCREW TERMINALS
Toggle Switch,SPDT,10A @ 277V,Screw
Toggle Switch; Series:TS; Switch Operation:(On)-Off-(On); Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, SPDT, MOM-OFF-MOM; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Mounting Type:Panel; Series:TS; Switch Operation:(On)-Off-(On); Terminal Type:Screw
MICRO SWITCH TS Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.