Honeywell 11TS15-5

Switch Toggle (ON) OFF ON SPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
$ 10.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS15-5.

JRH Electronics

Datasheet6 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Agility

Inventory History

3 month trend:
-16.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-05-31
LTD Date2022-10-31

Related Parts

Honeywell11TS15-1
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS15-3
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST165D00
Switch Toggle ON OFF ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
Carling Technologies6FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11TS15-5 provided by its distributors.

Switch Toggle (ON) OFF ON SPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
Toggle Switch, SPDT, Alternate, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch (ON)-OFF-ON SPDT 10A @ 277V Screw Terminals
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, SCREW TERMINALS
SWITCH, SPDT, ON-OFF-ON; Contact Configuration:SPDT; Switch Function Type:(On)-Off-On; Contact Voltage AC:277V; Max Contact Current:10A; Terminal Type:Screw; Actuation Type:Bat; Max Contact Current AC:20A; Max Contact Voltage AC:277V; Series:TS
MICRO SWITCH TS Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO