Honeywell 11TS15-3

Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
$ 12.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS15-3.

IHS

Datasheet6 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Agility

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-06-30
LTD Date2022-11-30

Related Parts

Honeywell11TS15-1
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST165D00
Switch Toggle ON OFF ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
APEM636H
Switch Toggle ON ON SPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11TS15-3 provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, SCREW TERMINALS
HONEYWELL 11TS15-3Toggle Switch, Non Illuminated, SPDT, On-On, Panel, 15 A
Bat-Handle Toggle SPDT On-On (maint) 15A/125Vac 15A/250Vac
SWITCH, SPST, ON-NONE-ON; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:277V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Mounting Type:Panel; Series:TS; Switch Operation:On-None-On; Terminal Type:Screw
MICRO SWITCH TS Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO