Honeywell 112TW1-8F

Switch Toggle (ON) ON DPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 324.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 112TW1-8F.

TME

Datasheet9 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-6437630-4
F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
Honeywell112TW1-3D
Switch Toggle ON ON DPDT Pull-to-Unlock Lever IWTS 5A 125VAC 30VDC Panel Mount with Threads
Honeywell112TW1-10A
Switch Toggle ON ON ON DPDT Lock Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads
Honeywell112TW1-5
Switch Toggle (ON) OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-3
Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk

Descriptions

Descriptions of Honeywell 112TW1-8F provided by its distributors.

Switch Toggle (ON) ON DPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
SWITCH TOGGLE DPDT 5A 125V | Honeywell 112TW1-8F
Toggle Switch, DPDT, (on)-on, Momentary, 5A, 28VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent accidental operation.
112TW1-8F, Honeywell, MICRO SWITCH TW Series Toggle Switch, DPDT - 2 pole, 2 position (Momentary ON - ON), IWTS termination, Locking Lever (F) - Locked in extreme position (opposite keyway). Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vac to 115 Vac; 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc. UL/CSA L117: 5 A at 125 Vac
MICRO SWITCH TW Series Toggle Switch, 2 pole, 2 position, IWTS terminal, Locking Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO