Honeywell 112TW1-8

Switch Toggle ON ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 211.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 112TW1-8.

Sager Electronics

Datasheet9 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

TME

Inventory History

3 month trend:
+9.04%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
Honeywell112TW1-1
Switch Toggle ON OFF ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell102TL2-10
Switch Toggle ON ON ON DPDT Lever IWTS 20A 277VAC 250VDC Panel Mount with Threads
Honeywell112TW1-10
Toggle Switch, DPDT, Latched, 5A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
TE Connectivity5-6437630-9
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 112TW1-8 provided by its distributors.

Switch Toggle ON ON DPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
SWITCH TOGGLE DPDT 5A 125V | Honeywell 112TW1-8
MICRO SWITCH TW Series Toggle Switch, 2 pole, 2 position, IWTS terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112TW18