112TW1-1 Honeywell MICRO SWITCH TW Series Toggle Switch, DPDT - 2 pole, 3 position (ON-OFF-ON), IWTS terminal, Standard Lever. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vac to 115 Vac; 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc
MICRO SWITCH™ miniature toggle switches with integrated wire termination system (IWTS). Provides a reliable, completely serviceable unit, which meets MIL-S-3950 requirements. IWTS improves maintainability since wiring bundles need not be disturbed. Leads are quickly and easily assembled or removed with an insert-extract tool. A unique three-rib (grommet style) elastomer seal protects the lead connections without potting. There are no exposed metal terminals. All units accept No. 20 wire with M39029/1-101 contact pins. Connections are resistant to shock, vibration and high pulling force.
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, IWTS terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.