Honeywell 112TW1-3F

Switch Toggle ON ON DPDT Pull-to-Unlock Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 325.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 112TW1-3F.

Sager Electronics

Datasheet9 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity4-6437630-4
F Series Toggle Switch ON (ON) DPDT Locking Lever 125VAC/250VAC Hooking Wire Lead Panel Mount
Honeywell112TW1-3D
Switch Toggle ON ON DPDT Pull-to-Unlock Lever IWTS 5A 125VAC 30VDC Panel Mount with Threads
Honeywell112TW1-10A
Switch Toggle ON ON ON DPDT Lock Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads
Honeywell112TW1-5
Switch Toggle (ON) OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
TE Connectivity4-6437630-2
Switch Toggle ON None ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity4-6437630-3
Switch Toggle (ON) OFF (ON) DPDT Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk

Descriptions

Descriptions of Honeywell 112TW1-3F provided by its distributors.

Switch Toggle ON ON DPDT Pull-to-Unlock Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 5A, 28VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded
SWITCH TOGGLE DPDT 5A 125V | Honeywell 112TW1-3F
MICRO SWITCH TW Series Toggle Switch, 2 pole, 2 position, IWTS terminal, Locking Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO