Holtek HT7150A-1-TO92LF

Fixed RoHS Compliant TO-92 voltage regulator linear 85C 30mA 100mV
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT7150A-1-TO92LF.

element14 APAC

Datasheet14 pages23 years ago

Related Parts

Texas InstrumentsTL750L05CLP
65dB(120Hz) 2mA Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50mV 30mV TO-92-3 5.34mm
Texas InstrumentsTL750L05CLPE3
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L05CLPR
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of Holtek HT7150A-1-TO92LF provided by its distributors.

Fixed RoHS Compliant TO-92 voltage regulator linear 85C 30mA 100mV
Fixed Ldo Voltage Regulator, 6V To 24V, 100Mv Dropout, 5Vout, 30Maout, To-92-3 Rohs Compliant: Yes |Holtek HT7150A-1-TO92LF
IC, V REG, LDO, 5.0V 0.03A, TO92-3.; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 30mA; Dr

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT7150A1TO92LF