Texas Instruments TL750L05CLP

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
$ 2.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L05CLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TL750L05CLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.342
$ 2.187
$ 2.187
Stock
952,323
294,193
294,193
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L05CLP.

Related Parts

Texas InstrumentsTL750L12CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L08CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L10CLPR
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92
STMicroelectronicsLM2931AZ50R
LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92

Descriptions

Descriptions of Texas Instruments TL750L05CLP provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50mV 30mV TO-92-3 Through hole mounting 5.34mm(height)
LDO, FIXED, 5V, 0.15A, TO-92-3; Type de sortie: Fixe; Tension, entrée min.: 6V; Tension, entrée max..: 26V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, sor
Ldo, Fixed, 5V, 0.15A, To-92-3; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:26V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TL750L05CLP
LDO, FIXED, 5V, 0.15A, TO-92-3; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:26V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:600mV; LDO Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:750; Device Marking:TL750L05CLP; Operating Temperature Range:0°C to +125°C; Output Current Max:150mA; Primary Input Voltage:26V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL750L05CLP .
  • TL750L05CLP.
  • TL750L05CLP....