Texas Instruments TL750L05CLPE3

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L05CLPE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments TL750L05CLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 2.342
$ 2.342
Stock
213,495
930,867
930,867
Authorized Distributors
3
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L05CLPE3.

Related Parts

Texas InstrumentsTL750L10CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L12CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L08CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
STMicroelectronicsLM2931AZ50R
LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92

Descriptions

Descriptions of Texas Instruments TL750L05CLPE3 provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50 mV 30mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: TO-92; Terminal Form: WIRE; Maximum Input Voltage Absolute: 26 V; Maximum Voltage Tolerance: 2.5 %;
IC, V REG +5.0V, 750L05, TO-92-3; Type de sortie: Fixe; Tension, entrée min.: 6V; Tension, entrée max..: 26V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Ic, V Reg +5.0V, 750L05, To-92-3; Output Type:fixed; Input Voltage Min:6V; Input Voltage Max:26V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL750L05CLPE3 .