Texas Instruments TL750L05CLPR

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
$ 2.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L05CLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

Newark

Augswan

LCSC

iiiC

Inventory History

3 month trend:
-5.66%

CAD Models

Download Texas Instruments TL750L05CLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.187
$ 2.342
$ 2.342
Stock
272,241
921,791
921,791
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L05CLPR.

Related Parts

STMicroelectronicsLE33CZ-TR
LEXX Series 100 mA 3.3 V Fixed Output VLDO Voltage Regulator with Inhibit -TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3

Descriptions

Descriptions of Texas Instruments TL750L05CLPR provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50mV 30mV TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
Single Channel LDO Voltage Regulator; Output Voltage Max:5V; Output Current Max:0.15A; Dropout Voltage, Vdo:600mV; Voltage Tolerance ±:4%; Supply Voltage Min:6V; Supply Voltage Max:26V; Termination Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.