Hoffman LTO-21T-250N

TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Product Range: LTO Series; Terminal Type: Female Quick Disconnect; Tab Size...
Datasheet

Price and Stock

DistributorSKUMinPkg
BiscoLTO-21T-250N1,000
18h
QuestLTO-21T-250N70
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman LTO-21T-250N.

Newark

Datasheet18 pages18 years ago

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14

Descriptions

Descriptions of Hoffman LTO-21T-250N provided by its distributors.

TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Product Range:LTO Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG
Terminal, Female Disconnect 0.25In Crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Lto; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Aislante, Color:- |Hoffman Products LTO-21T-250N

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTO21T250N