Hoffman E3PBG

Enclosure, Pushbutton, 3 Hole, 22.5mm, Steel, NEMA13, IP65, Gray, Type 12 Series
$ 126.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman E3PBG.

Farnell

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-30.77%

Related Parts

HoffmanA606SC
Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA13,Screw Cover,Bonding Point
HoffmanA1008CH
Screw Down Clamps Electrical Enclosures, 10 in H, 4 in D, 8 in W, 12, 13, Steel
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
HoffmanA6044SC
Junction Box,Panel Mount,Steel,Gray,6x4x4 In,NEMA13,Screw Cover,Bonding Point
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Hoffman E3PBG provided by its distributors.

Enclosure,Pushbutton,3 Hole,22.5mm,Steel,NEMA13,IP65,Gray,Type 12 Series
Captive Screws Electrical Enclosures, 8 in H, 2-3/4 in D, 3-1/4 in W, NEMA 12, Steel
Steel Pushbutton Enclosure 1 Row Vertical Miniature 22.5mm
ENCLOSURE, PUSH BUTTON, 3 HOLE, STEEL
BOX STEEL GRAY 7.992"L X 3.268"W
BOX STEEL GRAY 7.99"L X 3.27"W
ENCLOSURE, PUSH BUTTON, 3 HOLE, STEEL; E; ENCLOSURE, PUSH BUTTON, 3 HOLE, STEEL; Enclosure Type:Push Button; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:8"; External Width - Imperial:3.25"; External Depth - Imperial:2.75"; IP Rating:IP65

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products