Hoffman CSD201610W

ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Wall Mount; Enclosure Materia
$ 744.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CSD201610W.

RS (Formerly Allied Electronics)

Datasheet10 pages13 years ago

element14

Newark

Related Parts

HoffmanA1212CH
Screw Down Clamps Electrical Enclosures, 12 in H, 6 in D, 12 in W, 12, 13, Steel
HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HoffmanA12108CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 12 x 10 x 8, Steel, Gray
HoffmanA10106CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 10 x 10 x 6, Steel, Gray
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 24X24X8

Descriptions

Descriptions of Hoffman CSD201610W provided by its distributors.

ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Materia
1/4 Turn Latch Electrical Enclosures, 20 in H, 10 in D, 16 in W, NEMA 4, 12, Mild Steel
Enclosure Single Door-Wall Mount; Steel; HxWxD: 20 x 16 x 10 in.
Concept Type 4 and 12, w/ Window, Wall Mount, 20.00x16.00x10.00, Steel, Gray
Wall-Mount Encl./Window 20.00x16.00x10.0; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:20"; External Width - Imperial:16"; External Depth - Imperial:10"; IP Rating:66

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products