Hoffman C12C16

Enclosure, Consolet, Sloped Cover, 12.00X16.00X9.09, Steel, Gray
$ 360.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman C12C16.

Farnell

Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

HoffmanA1212CH
Screw Down Clamps Electrical Enclosures, 12 in H, 6 in D, 12 in W, 12, 13, Steel
HoffmanA12108CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 12 x 10 x 8, Steel, Gray
HoffmanA606SC
Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA13,Screw Cover,Bonding Point
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in

Descriptions

Descriptions of Hoffman C12C16 provided by its distributors.

Enclosure, Consolet, Sloped Cover, 12.00X16.00X9.09, Steel, Gray
Captive Screws Electrical Enclosures, 12 in H, 9.09 in D, 16 in W, 12, 13, Steel
Control Consolet Steel RAL7035 Light Gray
CONSOLE STEEL GRAY 12"L X 16"W
ENCLOSURE, INSTRUMENT, STEEL, GRAY; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:304.8mm; External Width - Metric:406mm; External Depth - Metric:231mm; IP Rating:IP65; Body Color:Grey; NEMA Type:12

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products