Hoffman A664CHSCFG

Captive Screws with Quick Release Electrical Enclosures, 6 in H, 4 in D, 6 in W, 12, 13, 4, 4X
$ 112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A664CHSCFG.

JRH Electronics

Datasheet4 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-4.55%

Related Parts

Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box
Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442
HammondEJ866
Latches Electrical Enclosure, 8 in H, 6 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
HammondHJ866HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;8x6x6 In
HammondPJU864LF
ENCLOSURE, JUNCTION BOX, POLYESTER, FIBERGLASS, HINGE, SOLID DOOR, SNAP LATCH

Descriptions

Descriptions of Hoffman A664CHSCFG provided by its distributors.

Captive Screws with Quick Release Electrical Enclosures, 6 in H, 4 in D, 6 in W, 12, 13, 4, 4X
A48 SMALL GRP. ENCL. 165HX165WX117D; Enclosure Type: Wall Mount; Enclosure Material: Polyester (PET); External Height - Metric: 165mm; External Width - Metric: 165mm; External Depth - Metric: 117mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4, 4X, 12, 13; External Height - Imperial: 6.5"; External Width - Imperial: 6.5"; External Depth - Imperial: 4.61"; Product Range: -; No. of Switch Holes: -; SVHC: No SVHC (15-Jun-2015)
A664CHSCFG, The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal, and double latching creates added security. Specifications: Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties, Fiberglass is easily punched, drilled, filed or sawed, Gasket assures water-tight and dust-tight seal, Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Scratch-resistant polycarbonate windows are permanently bonded in place. Molded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. A664CHSCFG a Removable hinged cover attached to body with Type 316 stainless steel hinge pin. Screw-cover enclosures are secured with two captivated Type 316 stainless steel slotted cover screws. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure. Hinge pin and bail are corrosion-resistant Type 316 stainless steel. Padlock provisions included in each latch. Finish: Fiberglass material is light-gray inside and out. Optional steel panels are painted white. Optional stainless steel, aluminum, conductive and composite panels are unpainted. Industry Standards: Mounting brackets required to meet UL/CSA external mounting requirements.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A664CHSCFG.