Hammond EJ866

Latches Electrical Enclosure, 8 in H, 6 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
$ 96.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ866.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+1330%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondHJ866HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;8x6x6 In
Hammond1414PHG6
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X6 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHG6LP
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X6 IN, NEMA 13, HINGED, 1414 PH SERIES
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesAU-1039-MG
Aluminum Enclosure Black AN-1321-AB, Aluminum Enclosure Black (6.9 X 3.2 X 2.4 In)
Bud IndustriesCU-1099
ENCLOSURE, CABINET, STEEL; Enclosure Typ; Type:Small; Material:Steel; External Height

Descriptions

Descriptions of Hammond EJ866 provided by its distributors.

Latches Electrical Enclosure, 8 in H, 6 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 8X6X6IN
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,8X6X6; N4,12 ECLIPSE JR ENCLOSURE W/PANEL,8X6X6, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203.2mm; External Width - Metric
Enclosure Junction Box; Mild Steel; HxWxD: 8 x 6 x 6 in.
Hammond N4,12 Eclipse Junior Encl W/ Panel - 8 X 6 X 6 - Steel/Gray
Enclosure, 8in.Hx6in.Wx6in.D, N4,
Gray Steel Wall Mount Type 4 Junction Box
HAMMOND ECLIPSE JR. N4 - 1 DR WALLMNT
Hammond 8.00 x 6.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM