Hoffman A30N24MP

Back Panel Enclosure; Steel; White; WxH: 26 x 22.5 in.
$ 157.324
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A30N24MP.

Newark

Datasheet16 pages16 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages8 years ago
Datasheet16 pages12 years ago
Datasheet4 pages23 years ago

Inventory History

3 month trend:
-50.00%

Related Parts

Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Hammond1401G
Steel enclosure, (L x W x H) 254 x 305 x 229 mm, gray (RAL 7032), IP32, 1401G
Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
Bud IndustriesCU-587-GT
Enclosure 5.25 in. H x 8.25 in. W x 7.75 in. D Steel Gray
HoffmanA24P24
Back Panel Enclosure; Steel; White; WxH: 21 x 21 in.

Descriptions

Descriptions of Hoffman A30N24MP provided by its distributors.

Back Panel Enclosure; Steel; White; WxH: 26 x 22.5 in.
Internal Panel, Steel, White, 26X22.5 In, Fits 30X24 In Enclosures
Interior Panel, 16 Gangs, Steel
Panel 26.00x22.50 fits 30.00x2

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products