Hoffman A16N12ALP

ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Wall Mount; Enclosure Materia
$ 267.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A16N12ALP.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HoffmanASE12X12X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat
HoffmanA14N126
Flush Slotted Latch Electrical Enclosures, 14 in H, 6 in D, 12 in W, 1, Steel
HoffmanA12N124
Enclosure, Box-Lid, WallMount, Steel, 12x12x4", NEMA 1, Hinged, Slotted Latch
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS

Descriptions

Descriptions of Hoffman A16N12ALP provided by its distributors.

ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Materia
Enclosure,Box-Lid,WallMount,Steel,Gray,16x12x6.62 In,NEMA 1,Hinged,Slotted Latch
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:16"; External Width - Imperial:12"; External Depth - Imperial:6.62"; IP Rating:IP30

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16N12ALP.