Hoffman A14N126

Flush Slotted Latch Electrical Enclosures, 14 in H, 6 in D, 12 in W, 1, Steel
$ 172.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A14N126.

Farnell

Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HoffmanASE12X12X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat
HoffmanA12N124
Enclosure, Box-Lid, WallMount, Steel, 12x12x4", NEMA 1, Hinged, Slotted Latch
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS
HoffmanA12N106
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat

Descriptions

Descriptions of Hoffman A14N126 provided by its distributors.

Flush Slotted Latch Electrical Enclosures, 14 in H, 6 in D, 12 in W, 1, Steel
Enclosure Wall Mount; Steel; HxWxD: 14 x 12 x 6 in.
Small Type 1 Enclosure,14.00X12.00X6.00,Steel,Gray
Gray Steel Panel Mount Hinged Cover Box
BOX STEEL GRAY 14.02"L X 12.01"W
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:355.6mm; External Width - Metric:305mm; External Depth - Metric:152mm; IP Rating:IP30; Body Color:Grey

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products