Hoffman A1210SC

Junction Box, Panel Mount, Steel, Gray, 12x10x5 In, NEMA13, Screw Cover, Bonding Point
$ 186.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1210SC.

Master Electronics

Datasheet2 pages16 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.50%

Related Parts

HoffmanA606SC
Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA13,Screw Cover,Bonding Point
HoffmanA10106CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 10 x 10 x 6, Steel, Gray
HoffmanA10086SC
HOFFMAN A-10086SC A-10086Sc Jic Box 6In 10In 8In Enclosure
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in

Descriptions

Descriptions of Hoffman A1210SC provided by its distributors.

Junction Box,Panel Mount,Steel,Gray,12x10x5 In,NEMA13,Screw Cover,Bonding Point
Captive Screws Electrical Enclosures, 12 in H, 5 in D, 10 in W, 12, 13, Steel
Enclosure Wall Mount; Steel; HxWxD: 12 x 10 x 5 in.
Gray Steel Wall Mount Junction Box
JUNCTION BOX STL 12.01"L X 10"W
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:304.8mm; External Width - Metric:254mm; External Depth - Metric:127mm; IP Rating:IP65; Body Color:Grey

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products