Hoffman A1210NFAL

ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type: Wall Mount; Enclosure Material:
$ 591.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A1210NFAL.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

Hammond1590Z100GY
Watertight Diecast Enclosure 1590 79.6x74.6x52mm Die-Cast Aluminium Grey IP54
Hammond1590Z235GY
Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Shallow Lid Deep Body
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
HoffmanCCA1286
Enclosure,Box-Lid,Aluminum,Diecast,Gray,4.57x2.8x2.01 In,NEMA13,CCA Series

Descriptions

Descriptions of Hoffman A1210NFAL provided by its distributors.

ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type:Wall Mount; Enclosure Material:
Aluminum Enclosure, Clamp Cover, 343x289x127mm, IP66, Type 4X, Wall Mount
Clamp-Cover Lightweight Enclosure Type 4X, 12x10x5, Brushed, Aluminum
Clamp-Cover, Type 4X, 12.00x10.00x5.00, Aluminum

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1210NFAL