Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond R100-082-000

Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Shallow Lid Deep Body
$ 79.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R100-082-000.

Master Electronics

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.62%

Related Parts

Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Deep Lid Shallow Body
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.3X3.14X2.4IN, NEMA4X, R100 SERIES
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.724X3.543X2.362 IN, NEMA 4X, R191
Bud IndustriesSN-3700
Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Hammond R100-082-000 provided by its distributors.

Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Shallow Lid Deep Body
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 4.73X3.14X2.4IN, NEMA4X, R100SERIES
enclosure - diecast aluminum ALUM DIECAST ENCL (3.15 x 4.72 x 2.36) Hammond PN R100-082-000 : UPC [623980830506] Color: Beige
ENCLOSURE, WALL MOUNT, ALUMINIUM, GRAY;; ENCLOSURE, WALL MOUNT, ALUMINUM, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Grey; External Height - Imperial:4.8"; External Width - Imperial:3.2"; External Depth - Imperial:2.4"; IP Rating:66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM