Hirschmann STAK2

Conn Rectangular F 2 POS Screw ST Cable Mount 2 Terminal 1 Port
$ 7.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STAK2.

TME

Datasheet2 pages12 years ago
Datasheet7 pages23 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Hirschmann STAK2 provided by its distributors.

Conn Rectangular F 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Mains Power Connector
SOCKET, FREE, 2+E WAY
SOCKET, FREE, 2+E WAY; No. of Contacts: 2Contacts; Product Range: Hirschmann - ST Series; Connector Mounting: Cable Mount; Contact Termination Type: Screw; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Contact M
Contacts = 3 / Rows = 1 / Gender = Socket / Contact Gender = Socket / Contact Material = Brass / Contact Plating = Tin / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 HB / Combustibility Class = UL 94 V-0 / Series = ST / Standards Met = SEV / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 90

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • STAK 2
  • STAK-2