Hirschmann STAK 5

Connector, Stak 5 Gray, Female Straight Cable Socket W/sr, 5C + Ground, Pg 11
$ 10.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STAK 5.

TME

Datasheet2 pages12 years ago
Datasheet7 pages23 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
Non-gendered cat ear crimp terminal that accepts 22-30 AWG wires and features tin plating.

Descriptions

Descriptions of Hirschmann STAK 5 provided by its distributors.

CONNECTOR, STAK 5 GRAY, FEMALE STRAIGHT CABLE SOCKET W/SR, 5C + GROUND, PG 11
SOCKET, FREE, 5+E WAY; No. of Contacts: 5Contacts; Product Range: -; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: -; Gender: Receptacle; Contact Gender: ; Available until stocks are exhausted
Cable box, 5p+E Cable entry: 8...10 mm Temperature range: -30 ... 90 °C Sealing cap: PG 11 Colour: Grey Contact material: CuZn+Sn Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Locking type: Circlip Poles: 5+PE Protection rating: IP54 Termination type: Crimp Connection Rated current: 6 AAC / 10 ADC Rated voltage: 400 VAC / 250 VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • STAK-5
  • STAK5
  • STAK5.