Hirschmann MAWI60 B

Conn IP30 DIN Connector PL 6 POS Solder RA Cable Mount 6 Terminal 1 Port Bag
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMAWI60 B01
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann MAWI60 B.

Newark

Datasheet19 pages26 years ago
Datasheet19 pages26 years ago

Farnell

Related Parts

HirschmannMAWI50 SB
Circular DIN Connector, 5 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
Switchcraft226
Mono 226 ROHS3Compliant Right Angle Phone Plug Connector -20C~65C 500VAC 12.7mm
Switchcraft280
1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
Amphenol Sine SystemsTS3RJ
Conn 1/4\" Mono Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
HirschmannMAS 80 S
Cable plug Cable ø: 5.5 mm Colour: Grey Gender of contacts: Male Bracket: 45 ° Poles: 8

Descriptions

Descriptions of Hirschmann MAWI60 B provided by its distributors.

Conn IP30 DIN Connector PL 6 POS Solder RA Cable Mount 6 Terminal 1 Port Bag
Angular Plug, 4A, 34V, 6 Poles, Plug
PLUG, DIN, FREE, R/A, 6PIN; No. of Contacts: 6Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Tin Plated Contacts; Connector Body Material: Plastic Body; Product Range: -;

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAWI 60 B
  • MAWI60B